ESD862DBZR

Texas Instruments
595-ESD862DBZR
ESD862DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36-V two-channel b i -directional ESD pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
61 V, 64 V
44.2 V
SC-59-3 (SOT-23-3)
3.1 A
175 W
2.9 pF
18 kV
18 kV
- 55 C
+ 150 C
ESD Suppressors
ESD862
Brand: Texas Instruments
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD8x2 2-Channel, 36V ESD Protection Diodes

Texas Instruments ESD8x2 2-Channel, 36V ESD Protection Diodes are designed for USB power delivery (USB-PD) and industrial interfaces. The bidirectional ESD protection diodes are rated to dissipate ESD that meets or exceeds the maximum level specified in the IEC 61000-4-2 standard (±25kV contact and airgap, or ±18kV contact and airgap). The low dynamic resistance and clamping voltage allow system-level protection against transient events. This protection is ideal for industrial systems that need a high level of robustness and reliability.

In Stock: 1 018

Stock:
1 018
Can Dispatch Immediately
On Order:
3 000
Expected 07/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,24 € 2,40 €
0,211 € 21,10 €
0,159 € 79,50 €
0,158 € 158,00 €
0,12 € 360,00 €
0,104 € 936,00 €
0,102 € 2 448,00 €