F2800155QPHPRQ1

Texas Instruments
595-F2800155QPHPRQ1
F2800155QPHPRQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800155
SMD/SMT
HTQFP-48
C28x
256 kB
36 kB
32 bit
12 bit
120 MHz
27 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F2800157, TMDSCNCD2800157
Interface Type: CAN, GPIO, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 3.63 V
Processor Series: C28x
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320F280015x/TMS320F280015x-Q1 120MHz MCUs

Texas Instruments TMS320F280015x/TMS320F280015x-Q1 32-Bit 120MHz Microcontrollers (MCUs) have dual 32-bit C28x CPUs in Lockstep, enabling the device to achieve ASIL B functional safety device rating without much SW overhead. The real-time control subsystem is based on TI’s 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,37 € 43,70 €
3,84 € 96,00 €
3,67 € 367,00 €
3,40 € 1 700,00 €
3,13 € 3 130,00 €
3,12 € 6 240,00 €
5 000 Quote