F28M35M22C1RFPS

Texas Instruments
595-F28M35M22C1RFPS
F28M35M22C1RFPS

Mfr.:

Description:
ARM Microcontrollers - MCU Concerto MicroCntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
F28M35M22C
HTQFP-144
ARM Cortex M3, C28x
256 kB, 256 kB
32 bit
12 bit
75 MHz, 75 MHz
32 kB, 36 kB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: TMS320
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Unit Weight: 1,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,16 € 23,16 €
18,12 € 181,20 €
15,16 € 379,00 €
15,15 € 1 818,00 €
14,81 € 4 443,00 €
14,61 € 7 889,40 €
1 020 Quote