F28P650SH7PTP

Texas Instruments
595-F28P650SH7PTP
F28P650SH7PTP

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU 40 0 MIPS 1xC28x + 1xC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P650SH
SMD/SMT
HLQFP-176
C28x
768 kB
244 kB
32 bit
12 bit, 16 bit
200 MHz
106 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 54 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.2 V
Processor Series: C28x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P65x/TMS320F28P65x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P65x/TMS320F28P65x-Q1 Real-Time Microcontrollers (MCUs) belong to the C2000™ family of scalable, ultra-low-latency devices. The C2000 MCUs are designed for efficiency in power electronics, including, but not limited to, high power density and high switching frequencies. Furthermore, the devices support using IGBT, GaN, and SiC technologies.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,12 € 18,12 €
16,21 € 162,10 €
12,72 € 318,00 €
12,36 € 1 483,20 €
12,02 € 3 365,60 €
10,87 € 5 652,40 €
10,74 € 10 740,00 €
2 520 Quote