HDC2010YPAT

595-HDC2010YPAT
HDC2010YPAT

Mfr.:

Description:
Board Mount Humidity Sensors 2% RH ultra-small, low-power digital relative humidity sensor 6-DSBGA -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
550 nA
1.62 V
3.6 V
- 40 C
+ 85 C
DSBGA-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Digital humidity sensor with temperature sensor
Pin Count: 6
Product Type: Board Mount Humidity Sensors
Series: HDC2010
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,58 €
Min:
1

Similar Product

Texas Instruments HDC2010YPAR
Texas Instruments
Board Mount Humidity Sensors 2% RH ultra-small l ow-power digital rel A 595-HDC2010YPAT