HVDA541QDRQ1

Texas Instruments
595-HVDA541QDRQ1
HVDA541QDRQ1

Mfr.:

Description:
CAN Interface IC AC 5V CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVDA541
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.68 V
5.33 V
- 40 C
+ 125 C
50 mA
12 kV
AEC-Q100
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.68 V to 5.33 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 090

Stock:
3 090 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,39 € 5,39 €
4,10 € 41,00 €
3,78 € 94,50 €
3,43 € 343,00 €
3,26 € 815,00 €
3,16 € 1 580,00 €
3,13 € 3 130,00 €
Full Reel (Order in multiples of 2500)
3,05 € 7 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩