INA114AP

Texas Instruments
595-INA114AP
INA114AP

Mfr.:

Description:
Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA114APG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA114
1 Channel
10 kHz
600 mV/us
110 dB
2 nA
50 uV
36 V
4.5 V
2.2 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 11 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product: 1 MHz
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 508

Stock:
508
Can Dispatch Immediately
On Order:
2 250
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,51 € 12,51 €
9,88 € 98,80 €
8,82 € 441,00 €
8,49 € 849,00 €
8,14 € 2 035,00 €
7,94 € 3 970,00 €
7,77 € 7 770,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,13 €
Min:
1

Similar Product

Texas Instruments INA114APG4
Texas Instruments
Instrumentation Amplifiers Precision Instrumentation Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.