INA121PA

Texas Instruments
595-INA121PA
INA121PA

Mfr.:

Description:
Instrumentation Amplifiers FET-Input Low Power Instrumentation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA121
1 Channel
50 kHz
700 mV/us
96 dB
50 pA
500 uV
36 V
4.5 V
450 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.005 %
GBP - Gain Bandwidth Product: 600 kHz
Height: 4.57 mm
INL - Integral Nonlinearity: 0.005 %
Length: 9.81 mm
Maximum Input Resistance: 1 TOhms
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Single Supply Voltage: 4.5 V to 36 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 805

Stock:
805 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 8,21 €
6,39 € 63,90 €
5,65 € 282,50 €
5,43 € 543,00 €
5,19 € 1 297,50 €
5,04 € 2 520,00 €
4,92 € 4 920,00 €
3 000 Quote