INA129UA

Texas Instruments
595-INA129UA
INA129UA

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA129
1 Channel
1.3 MHz
4 V/us
120 dB
5 nA
50 uV
36 V
4.5 V
700 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain: 1 V/V to 10000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 1.3 MHz
Height: 1.58 mm
INL - Integral Nonlinearity: 0.002 %
Length: 4.9 mm
Maximum Input Resistance: 100 GOhms
Moisture Sensitive: Yes
Pin Count: 8
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Single Supply Voltage: 4.5 V to 36 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 016

Stock:
2 016 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,82 € 78,20 €
6,79 € 169,75 €
6,54 € 490,50 €
6,35 € 1 905,00 €
6,21 € 3 260,25 €
5,99 € 6 289,50 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,76 €
Min:
1

Similar Product

Texas Instruments INA129UA/2K5
Texas Instruments
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129UA