INA132U

595-INA132U
INA132U

Mfr.:

Description:
Differential Amplifiers Low Pwr Single-Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
INA132
1 Channel
300 kHz
0.1 V/us
76 dB
12 mA
75 uV
36 V
2.7 V
160 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.075 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Single Supply Voltage: 2.7 V to 36 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 15 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,37 €
Min:
1

Similar Product

Texas Instruments INA132U/2K5
Texas Instruments
Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132U A 5 A 595-INA132U