INA154U

Texas Instruments
595-INA154U
INA154U

Mfr.:

Description:
Differential Amplifiers Hi-Speed Precision A 595-INA154U/2K5 A 5 A 595-INA154U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA154
1 Channel
3.1 MHz
14 V/us
80 dB
60 mA
100 uV
36 V
8 V
2.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 3100 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain: 1 V/V
Gain Error: 0.05 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Single Supply Voltage: 8 V to 36 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 25 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,51 € 35,10 €
3,03 € 75,75 €
2,84 € 213,00 €
2,71 € 813,00 €
2,64 € 1 386,00 €
2,60 € 2 730,00 €
2,55 € 6 502,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,11 €
Min:
1

Similar Product

Texas Instruments INA154U/2K5
Texas Instruments
Differential Amplifiers Hi-Speed Precision A 595-INA154U A 595-I A 595-INA154U