INA169QPWRQ1

Texas Instruments
595-INA169QPWRQ1
INA169QPWRQ1

Mfr.:

Description:
Current & Power Monitors & Regulators Auto Cat Hi-Side Mea surement Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
60 V
2.7 V
125 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 60 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA169
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
2,14 € 21,40 €
1,95 € 48,75 €
1,75 € 175,00 €
1,66 € 415,00 €
1,62 € 810,00 €
1,54 € 1 540,00 €
Full Reel (Order in multiples of 2000)
1,49 € 2 980,00 €
1,46 € 5 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,42 €
Min:
1