INA193AIDBVT

Texas Instruments
595-INA193AIDBVT
INA193AIDBVT

Mfr.:

Description:
Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA193AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
900 uA
3 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA193
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542391900
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA19x/INA19x-Q1 Current Shunt Monitors

Texas Instruments INA19x/INA19x-Q1 Current Shunt Monitors have a voltage output independent of the INA19x supply voltage that can sense drops across shunts at common-mode voltages from -16V to +80V. These devices have three output voltage scales: 20V/V, 50V/V, and 100V/V. Current control loops are simplified by the 500kHz bandwidth use. The INA193–INA195/INA193-Q1-INA195-Q1 devices provide identical functions but alternative pin configurations to the INA196–INA198/INA196-Q1-INA1098-Q1 devices, respectively.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
12 750
Expected 11/12/2026
7 500
Expected 07/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,94 € 4,94 €
3,77 € 37,70 €
3,48 € 87,00 €
3,05 € 305,00 €
Full Reel (Order in multiples of 250)
2,87 € 717,50 €
2,78 € 1 390,00 €
2,73 € 2 730,00 €
2,70 € 6 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,10 €
Min:
1

Similar Product

Texas Instruments INA193AIDBVR
Texas Instruments
Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA193AIDBVT