INA193AQDBVRQ1G4

Texas Instruments
595-INA193AQDBVRQ1G4
INA193AQDBVRQ1G4

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -16 to 80V 500kHz current sen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA193A-Q1
1 Channel
- 16 V to 80 V
100 dB
23 uA
2 mV
18 V
2.7 V
950 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
3 dB Bandwidth: 500 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Shunt Monitors
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 uV/V
Settling Time: 2 us
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA19x/INA19x-Q1 Current Shunt Monitors

Texas Instruments INA19x/INA19x-Q1 Current Shunt Monitors have a voltage output independent of the INA19x supply voltage that can sense drops across shunts at common-mode voltages from -16V to +80V. These devices have three output voltage scales: 20V/V, 50V/V, and 100V/V. Current control loops are simplified by the 500kHz bandwidth use. The INA193–INA195/INA193-Q1-INA195-Q1 devices provide identical functions but alternative pin configurations to the INA196–INA198/INA196-Q1-INA1098-Q1 devices, respectively.

In Stock: 2 980

Stock:
2 980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
3,88 € 38,80 €
3,58 € 89,50 €
Full Reel (Order in multiples of 3000)
3,58 € 10 740,00 €