INA2137PA

Texas Instruments
595-INA2137PA
INA2137PA

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA1650IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
2-Channel Line Receiver
2 Channel
PDIP-14
8 V
36 V
2.4 mA
INA2137
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Description/Function: AUDIO DIFFERENTIAL LINE RECEIVERS, PLUS-6DB (G1/2 OR 2)
Gain: 0.5 V/V, 2 V/V
Pin Count: 14
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 25
Subcategory: Audio ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
5,69 € 56,90 €
4,83 € 120,75 €
4,63 € 463,00 €
4,62 € 1 155,00 €
4,28 € 2 140,00 €
4,22 € 4 220,00 €
4,13 € 10 325,00 €

Similar Product

Texas Instruments INA1650IPW
Texas Instruments
Audio Transmitters, Receivers, Transceivers Dual SoundPlus high common-mode rejecti A 595-INA1650IPWR