INA2137UA/2K5

Texas Instruments
595-INA2137UA/2K5
INA2137UA/2K5

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA2137UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
2-Channel Line Receiver
2 Channel
SOIC-14
8 V
36 V
2.4 mA
INA2137
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: AUDIO DIFFERENTIAL LINE RECEIVERS, PLUS-6DB (G1/2 OR 2)
Gain: 0.5 V/V, 2 V/V
Moisture Sensitive: Yes
Pin Count: 14
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
2 500
Expected 25/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,20 € 4,20 €
3,19 € 31,90 €
2,93 € 73,25 €
2,59 € 259,00 €
2,46 € 615,00 €
2,44 € 1 220,00 €
2,37 € 2 370,00 €
Full Reel (Order in multiples of 2500)
2,18 € 5 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,07 €
Min:
1

Similar Product

Texas Instruments INA2137UA
Texas Instruments
Audio Transmitters, Receivers, Transceivers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A A 595-INA2137UA/2K5