INA2143U

Texas Instruments
595-INA2143U
INA2143U

Mfr.:

Description:
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA2143
2 Channel
150 kHz
5 V/us
86 dB
32 mA
100 uV
36 V
4.5 V
950 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 150 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.85 V
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,16 € 41,60 €
3,71 € 185,50 €
3,49 € 349,00 €
3,33 € 832,50 €
3,23 € 1 615,00 €
3,17 € 3 170,00 €
3,10 € 7 750,00 €