INA217AIDWT

Texas Instruments
595-INA217AIDWT
INA217AIDWT

Mfr.:

Description:
Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA217
1 Channel
3.4 MHz
15 V/us
100 dB
12 uA
250 uV
36 V
9 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 80 dB
Gain Error: 0.0006 %
Height: 2.35 mm
Length: 10.28 mm
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Width: 7.52 mm
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 095

Stock:
1 095 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,06 € 9,06 €
7,07 € 70,70 €
6,58 € 164,50 €
6,03 € 603,00 €
Full Reel (Order in multiples of 250)
5,74 € 1 435,00 €
5,53 € 2 765,00 €
5,44 € 5 440,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,67 €
Min:
1

Similar Product

Texas Instruments INA217AIDWR
Texas Instruments
Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT