INA2180A2IDGKT

Texas Instruments
595-INA2180A2IDGKT
INA2180A2IDGKT

Mfr.:

Description:
Current Sense Amplifiers 26V, dual channel, 350kHz current sense amplifier 8-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2180
2 Channel
210 kHz
12 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
500 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
2 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2180-2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 50 V/V
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 525

Stock:
525 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,98 € 0,98 €
0,71 € 7,10 €
0,642 € 16,05 €
0,567 € 56,70 €
Full Reel (Order in multiples of 250)
0,531 € 132,75 €
0,498 € 249,00 €
0,479 € 479,00 €
0,472 € 1 180,00 €
0,464 € 2 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments INA4180A2IPWR
Texas Instruments
Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense