INA2290EVM

Texas Instruments
595-INA2290EVM
INA2290EVM

Mfr.:

Description:
Amplifier IC Development Tools INA2290 120-V common -mode ultra-precise

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA2290
Brand: Texas Instruments
For Use With: INA2290 Amplifier
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: INA2290
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA2290EVM Evaluation Module

Texas Instruments INA2290EVM Evaluation Module is compact and features five completely independent boards that can be broken off by the user. The TI INA2290EVM Evaluation Module offers five schematically identical boards for each of the five gain variations of the INA2290 dual channel with inputs up to 120V common-mode and 5A (onboard shunt) input capability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,22 € 62,22 €