INA229AIDGSR

Texas Instruments
595-INA229AIDGSR
INA229AIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators 85-V 20-bit ultra- p recise SPI output A A 595-INA229AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
5.5 V
2.7 V
5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA229EVM
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA229
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA229 Current/Voltage/Power/Energy/Charge Monitor

Texas Instruments INA229/INA229-Q1 Current/Voltage/Power/Energy/Charge Monitors are ultra-precise digital power monitors with a 20-bit delta-sigma ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from –0.3V to +85V. The INA229 reports current, bus voltage, temperature, power, energy, and charge accumulation while employing a precision ±0.5% integrated oscillator. This reporting is all done while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 380
Expected 28/01/2027
10 000
Expected 25/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,85 € 4,85 €
3,70 € 37,00 €
3,42 € 85,50 €
3,10 € 310,00 €
2,97 € 742,50 €
Full Reel (Order in multiples of 2500)
2,71 € 6 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩