INA231AIYFFT

Texas Instruments
595-INA231AIYFFT
INA231AIYFFT

Mfr.:

Description:
Current & Power Monitors & Regulators Hi or Lo-Side Msmt B idirect CRNT PWR MN DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
420 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 0 V to 28 V
Product Type: Current & Power Monitors & Regulators
Series: INA231
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31 272

Stock:
31 272 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,50 € 3,50 €
2,65 € 26,50 €
2,43 € 60,75 €
2,19 € 219,00 €
Full Reel (Order in multiples of 250)
2,08 € 520,00 €
2,06 € 1 030,00 €
1,94 € 1 940,00 €
1,89 € 4 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1