INA2332AIPWR

Texas Instruments
595-INA2332AIPWR
INA2332AIPWR

Mfr.:

Description:
Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA2332
2 Channel
2 MHz
5 V/us
60 dB
10 pA
8 mV
5.5 V
2.5 V
415 uA
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.4 %
GBP - Gain Bandwidth Product: 2 MHz
Height: 1.15 mm
Length: 5 mm
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Pin Count: 14
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,39 € 3,39 €
2,53 € 25,30 €
2,31 € 57,75 €
2,07 € 207,00 €
1,96 € 490,00 €
1,92 € 960,00 €
1,91 € 1 910,00 €
Full Reel (Order in multiples of 2500)
1,63 € 4 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Texas Instruments INA2332AIPWT
Texas Instruments
Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR