INA381A1IDGST

Texas Instruments
595-INA381A1IDGST
INA381A1IDGST

Mfr.:

Description:
Current Sense Amplifiers 26-V, 350-kHz current sense amplifier with integrated over-current comparator 10-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA381
1 Channel
350 kHz
12 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
350 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
2 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 350 kHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain: 2 V/V
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 598

Stock:
598 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,09 € 1,09 €
0,786 € 7,86 €
0,711 € 17,78 €
0,658 € 65,80 €
Full Reel (Order in multiples of 250)
0,559 € 139,75 €
0,539 € 539,00 €
0,524 € 1 310,00 €
0,511 € 2 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments INA381A1IDGSR
Texas Instruments
Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A1IDGST