INA701EVM

Texas Instruments
595-INA701EVM
INA701EVM

Mfr.:

Description:
Interface Development Tools INA700-701EVM evalua tion module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Graphical User Interface
INA701
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: INA700-701EVM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA700EVM & INA701EVM Evaluation Modules

Texas Instruments INA700EVM and INA701EVM Digital Power Monitor Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA700 and INA701. The INA700 and INA701 are high-precision digital power monitors with EZShunt™ Technology across their specified input current, common-mode voltage, and temperature ranges. Instrumentation requirements for performance evaluation are minimal, and the device is equipped with an internal shunt, significantly reducing the time to prototype. A capable input source is necessary to drive the required input currents and common-mode voltages. The Texas Instruments INA700EVM power supply and digital input-output operations are handled via the GUI by the TI-SCB (sold separately). The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA700 device quickly.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,71 € 57,71 €