ISO6761FDWR

Texas Instruments
595-ISO6761FDWR
ISO6761FDWR

Mfr.:

Description:
Digital Isolators General purpose 50- Mbps six-channel (5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6761
SMD/SMT
SOIC-16
6 Channel
50 Mb/s
1500 Vrms
5.5 V
1.71 V
7.5 mA, 15.5 mA
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.7 ns
Maximum Fall Time: 4.7 ns
Maximum Rise Time: 4.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 197 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: CAN, SPI
Pulse Width Distortion: 8.2 ns
Rise Time: 4.7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Digital Isolators with Robust EMC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

In Stock: 1 510

Stock:
1 510 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,38 € 23,80 €
2,18 € 54,50 €
1,95 € 195,00 €
1,85 € 462,50 €
1,81 € 905,00 €
1,71 € 1 710,00 €
Full Reel (Order in multiples of 2000)
1,66 € 3 320,00 €
1,63 € 6 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.