ISO7310CDR

Texas Instruments
595-ISO7310CDR
ISO7310CDR

Mfr.:

Description:
Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7310C
SMD/SMT
SOIC-8
1 Channel
Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
3.8 mA
32 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 174,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7310x Low-Power 1-Channel Digital Isolator

Texas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.

In Stock: 3 726

Stock:
3 726 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,60 € 5,60 €
4,30 € 43,00 €
3,97 € 99,25 €
3,61 € 361,00 €
3,46 € 865,00 €
3,40 € 1 700,00 €
3,38 € 3 380,00 €
Full Reel (Order in multiples of 2500)
3,09 € 7 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,16 €
Min:
1

Similar Product

Texas Instruments ISO7310CD
Texas Instruments
Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CDR