ISO7321CD

Texas Instruments
595-ISO7321CD
ISO7321CD

Mfr.:

Description:
Digital Isolators Low-power dual-chan nel 1/1 25-Mbps di A A 595-ISO7321CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7321C
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
3 V
3.7 mA
33 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO732x Low Power Dual Channel Digital Isolators

Texas Instruments ISO732x/ISO732x-Q1 Low Power Dual Channel Digital Isolators provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. These devices have two isolated channels comprised of logic input and output buffers. Each is separated by silicon dioxide (SiO2) insulation barriers. The ISO7320 has both channels in the same direction while ISO7321 has the two channels in an opposite direction. The default output is 'low' for devices with suffix 'F' and 'high' for devices without suffix 'F' in case of input power or signal loss. When used with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus or other circuits from entering the local ground. These noise currents can interfere with or damage sensitive circuitry. The ISO732x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 041

Stock:
1 041 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,92 € 7,92 €
6,16 € 61,60 €
5,32 € 133,00 €
5,12 € 384,00 €
4,58 € 1 374,00 €
4,56 € 11 628,00 €
5 025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,72 €
Min:
1

Similar Product

Texas Instruments ISO7321CDR
Texas Instruments
Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321CD