ISO7421FED

Texas Instruments
595-ISO7421FED
ISO7421FED

Mfr.:

Description:
Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7421FE
SMD/SMT
SOIC-8
2 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.3 V
6 mA
7 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Pd - Power Dissipation: 138 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 183

Stock:
4 183 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,52 € 8,52 €
6,64 € 66,40 €
5,37 € 134,25 €
4,85 € 363,75 €
4,76 € 1 428,00 €
4,72 € 2 478,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,33 €
Min:
1

Similar Product

Texas Instruments ISO7421FEDR
Texas Instruments
Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FED