ISO7631FCDWR

Texas Instruments
595-ISO7631FCDWR
ISO7631FCDWR

Mfr.:

Description:
Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7631FC
SMD/SMT
SOIC-16
3 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
1.5 mA
17 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4 000
Expected 03/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,11 € 10,11 €
7,76 € 77,60 €
7,22 € 180,50 €
6,62 € 662,00 €
6,46 € 1 615,00 €
6,43 € 3 215,00 €
6,13 € 6 130,00 €
Full Reel (Order in multiples of 2000)
6,00 € 12 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,06 €
Min:
1

Similar Product

Texas Instruments ISO7631FCDW
Texas Instruments
Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDWR