ISO7731BDW

Texas Instruments
595-ISO7731BDW
ISO7731BDW

Mfr.:

Description:
Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A 595-ISO7731BDWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7731
SMD/SMT
SOIC-16
3 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.1 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.6 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 762,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 317

Stock:
2 317 Can Dispatch Immediately
Quantities greater than 2317 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 213,60 €
1,69 € 473,20 €
1,64 € 852,80 €
1,57 € 1 570,00 €
1,51 € 3 805,20 €
1,49 € 7 450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1

Similar Product

Texas Instruments ISO7731BDWR
Texas Instruments
Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731BDW