ISO7741DW

Texas Instruments
595-ISO7741DW
ISO7741DW

Mfr.:

Description:
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
8.6 mA, 18 mA
10.7 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 2.4 ns
Maximum Rise Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 241

Stock:
1 241 Can Dispatch Immediately
Quantities greater than 1241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,87 € 28,70 €
2,64 € 66,00 €
2,38 € 285,60 €
2,26 € 632,80 €
2,24 € 1 164,80 €
2,11 € 2 110,00 €
2,06 € 5 191,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,70 €
Min:
1

Similar Product

Texas Instruments ISO7741DWR
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741DW