ISOW-ADAPTOR-EVM

Texas Instruments
595-ISOW-ADAPTOR-EVM
ISOW-ADAPTOR-EVM

Mfr.:

Description:
Interface Development Tools ISOW78xx to ISOW77xx evaluation module a

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISOW78xx to ISOW77xx
Brand: Texas Instruments
For Use With: Quad-Channel Reinforced Digital Isolator
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Development Tools
Series: ISOW-ADAPTOR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOW-ADAPTOR-EVM Digital Isolator EVM

Texas Instruments ISOW-ADAPTOR-EVM Digital Isolator Evaluation Module (EVM) is used as an adaptor PCB to facilitate the evaluation of digital isolators. The evaluation module supports the evaluation of the quad-channel digital isolators with integrated DC-DC converter ISOW774x in 20-Pin WB SOIC package on an ISOW784x 16-Pin WB SOIC package footprint. This Texas Instruments evaluation module is only available for isolator parameter performance evaluation and is not intended for isolation voltage testing.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 15/02/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,88 € 47,88 €