IWR6243ABGABLR

Texas Instruments
595-IWR6243ABGABLR
IWR6243ABGABLR

Mfr.:

Description:
RF Transceiver 57-GHz to 64-GHz ind ustrial high-perfor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
802.11 b WLAN
57 GHz to 64 GHz
950 mV
3.465 V
12 dBm
- 40 C
+ 105 C
I2C, SPI
FCBGA-161
SMD/SMT
Reel
Brand: Texas Instruments
Dimensions: 10.5 mm x 10.5 mm x 0.8 mm
Moisture Sensitive: Yes
Number of Receivers: 4
Number of Transmitters: 3
Operating Supply Voltage: 1.8 V, 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 161
Product Type: RF Transceiver
Series: IWR6243
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.6.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWR6243 Single-Chip FMCW Transceiver

Texas Instrument IWR6243 Single-Chip FMCW Transceiver can operate in the 57GHz to 64GHz band. The device enables unprecedented levels of integration in an extremely small form factor. IWR6243 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the industrial space.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
21,63 € 21 630,00 €