LAUNCHXL-CC1352P1

Texas Instruments
595-LAUNCHXLCC1352P1
LAUNCHXL-CC1352P1

Mfr.:

Description:
Multiprotocol Development Tools SimpleLink multiband CC1352P wireless MC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:
Development Kits
868 MHz to 2.4 GHz
CC1352P1
BLE, Sub-GHz, Thread, Zigbee
AI Platform Compatibility: Edge Impulse
Brand: Texas Instruments
Product Type: Multiprotocol Development Tools
Series: CC1352
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 181,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-CC1352P1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,82 € 69,82 €