LDC2112PWR

Texas Instruments
595-LDC2112PWR
LDC2112PWR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 2ch HMI Inductive To uch Buttons A 595-L A 595-LDC2112PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC2112
SMD/SMT
TSSOP-16
Converters
Inductance to Digital
12 bit
2 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC2112 / LDC2114 Inductive Sensors

Texas Instruments LDC2112 / LDC2114 Inductive Touch Buttons include an inductive sensing technology that enables touch button design. This can be done on a wide variety of materials such as metal, glass, plastic, and wood, by measuring small deflections of conductive targets. The sensor for an inductive touch system is a coil that can be implemented on a small, compact PCB located behind the panel and protected from the environment. The LDC2112 / LDC2114 can reliably detect material deflections of less than 200nm. The LDC2112 / LDC2114 is a multi-channel low-noise inductance-to-digital converter with integrated algorithms to implement inductive touch applications. The device employs an innovative LC resonator that offers high rejection of noise and interference. The LDC2112 / LDC2114 includes an ultra-low power mode intended for power on/off buttons in battery powered applications.
Learn more

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,45 € 14,50 €
1,14 € 570,00 €
1,09 € 1 090,00 €
Full Reel (Order in multiples of 2000)
0,955 € 1 910,00 €
0,929 € 3 716,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,42 €
Min:
1

Similar Product

Texas Instruments LDC2112PWT
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 2ch HMI Inductive Touch Buttons
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.