LDC3114QPWR

Texas Instruments
595-LDC3114QPWR
LDC3114QPWR

Mfr.:

Description:
Sensor Interface 4-channel inductance -to-digital convert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
1.89 V
1.71 V
460 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 1.89 V
Product Type: Sensor Interface
Series: LDC3114
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC3114/LDC3114-Q1 Inductance-to-Digital Converter

Texas Instruments LDC3114/LDC3114-Q1 Inductance-to-Digital Converter is an inductive sensing device that enables touch button design for human-machine interface (HMI) on a wide variety of materials. This feature is done by measuring small deflections of conductive targets using a coil that can be implemented on a small printed circuit board (PCB) located behind the panel. This technology can be used for precise linear position sensing of metal targets for automotive, consumer, and industrial applications by allowing access to the raw data representing the inductance value. Inductive sensing solution is insensitive to humidity or non-conductive contaminants such as oil and dirt.

In Stock: 1 163

Stock:
1 163 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,77 € 2,77 €
2,07 € 20,70 €
1,89 € 47,25 €
1,70 € 170,00 €
1,61 € 402,50 €
Full Reel (Order in multiples of 3000)
1,36 € 4 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩