LM25185QPWPRQ1

Texas Instruments
595-LM25185QPWPRQ1
LM25185QPWPRQ1

Mfr.:

Description:
Switching Controllers Automotive 42-VIN p rimary side regulati

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
11 kHz to 350 kHz
40 mV to 42 V
1 A, 2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-14
Brand: Texas Instruments
Fall Time: 15 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 425 uA
Product: PSR Flyback Automotive DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: LM25185
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25185/LM25185-Q1 PSR Flyback DC-DC Controller

Texas Instruments LM25185/LM25185-Q1 PSR Flyback DC-DC Controller is a primary-side regulated (PSR) flyback controller with high efficiency over a voltage range of 4.5V to 42V. The isolated output voltage is sampled from the primary-side flyback voltage. This feature eliminates the need for a voltage reference, optocoupler, or third winding from the transformer for output voltage regulation. The high level of integration results in a reliable, high-density, and simple design with only a transformer crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic design, performing better than ±1.5% load and line regulation. BCM supports up to 42V input applications with enhanced headroom for line transients.

In Stock: 2 634

Stock:
2 634 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,01 € 502,50 €
2,00 € 1 000,00 €
1,88 € 1 880,00 €
1,87 € 5 610,00 €