LM258AD

Texas Instruments
595-LM258AD
LM258AD

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
300 mV/us
3 mV
80 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM258A
Tube
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 3 V to 32 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 100 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 730

Stock:
11 730 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,87 € 0,87 €
0,611 € 6,11 €
0,549 € 13,73 €
0,478 € 35,85 €
0,445 € 133,50 €
0,425 € 223,13 €
0,408 € 428,40 €
0,392 € 1 176,00 €
0,381 € 2 286,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

Texas Instruments LM358BIDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz 3- mV offset voltage