LM258AMDREP

Texas Instruments
595-LM258AMDREP
LM258AMDREP

Mfr.:

Description:
Operational Amplifiers - Op Amps Mil Enhance Dual Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
300 mV/us
3 mV
80 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
LM258A
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Part # Aliases: V62/07605-01XE
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 12 097

Stock:
12 097 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,48 € 2,48 €
1,86 € 18,60 €
1,70 € 42,50 €
1,52 € 152,00 €
1,44 € 360,00 €
1,42 € 710,00 €
Full Reel (Order in multiples of 2500)
1,38 € 3 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩