LM2621MM/NOPB

Texas Instruments
926-LM2621MM/NOPB
LM2621MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators LOW INP VLTG STEP-UP DC-DC A 926-LM2621M A 926-LM2621MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
1.24 V to 14 V
2.85 A
1 Output
300 kHz to 2 MHz
- 40 C
+ 85 C
LM2621
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2621EVAL/NOPB
Input Voltage: 1.2 V to 14 V
Operating Supply Current: 80 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Type: Step Up
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 494

Stock:
494
Can Dispatch Immediately
On Order:
5 000
Expected 07/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,71 € 2,71 €
2,03 € 20,30 €
1,86 € 46,50 €
1,68 € 168,00 €
1,58 € 395,00 €
1,56 € 780,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments LM2621MMX/NOPB
Texas Instruments
Switching Voltage Regulators Lo Input Vtg Step-Up DC-DC A 926-LM2621M A 926-LM2621MM/NOPB