LM2753SD/NOPB

Texas Instruments
926-LM2753SD/NOPB
LM2753SD/NOPB

Mfr.:

Description:
LED Lighting Driver ICs High power switched capacitor Voltage Co A 926-LM2753SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Charge Pump
250 mA
WSON-10
5.5 V
3 V
725 kHz
5 V
LM2753
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Pulse Frequency Modulation
Height: 0.8 mm
Input Voltage: 3 V to 5.5 V
Length: 3 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Peak Solder Temperature: + 265 C
Pin Count: 10
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 80 uA
Type: Charge Pump (Inductorless)
Width: 3 mm
Unit Weight: 19,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,37 € 2,37 €
1,76 € 17,60 €
1,62 € 40,50 €
1,44 € 144,00 €
1,37 € 342,50 €
1,34 € 670,00 €
Full Reel (Order in multiples of 1000)
1,25 € 1 250,00 €
1,20 € 2 400,00 €
1,19 € 5 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩