LM2902BAIDR

Texas Instruments
595-LM2902BAIDR
LM2902BAIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 36V 1.2MHz 2mV offset voltage oper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
300 uV
10 nA
36 V
3 V
240 uA
30 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902BA
Reel
Cut Tape
MouseReel
Amplifier Type: Quadruple Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 500 pA
Output Type: Push Pull
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.001%
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
3 000
Expected 15/04/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,329 € 0,33 €
0,229 € 2,29 €
0,169 € 4,23 €
0,146 € 14,60 €
0,14 € 35,00 €
Full Reel (Order in multiples of 3000)
0,14 € 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩