LM2904BIDR

Texas Instruments
595-LM2904BIDR
LM2904BIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz op erational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.2 MHz
500 mV/us
3 mV
35 nA
36 V
3 V
300 uA
30 mA
94 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 140 V/mV
Ios - Input Offset Current: 4 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Unit Weight: 108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers

Texas Instruments LM2904-Q1/LM2904B-Q1 Dual Operational Amplifiers (Op Amps) are industry-standard operational amplifiers that have been qualified for automotive use per the AEC-Q100 specifications. The LM2904B-Q1 is the next-generation version of the LM2904-Q1, which includes two high-voltage (36V) operational amplifiers (op amps). The LM2904B-Q1 provides outstanding value for cost-sensitive applications, with features including low offset (1mV, typical), common-mode input range to ground, and high differential input voltage capability. The LM2904B-Q1 simplifies circuit design with enhanced features such as unity-gain stability, a lower offset voltage of 1mV (typical), and a lower quiescent current of 300µA (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LM2904B-Q1 devices to be used in the most rugged, environmentally challenging applications for the automotive marketplace.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
17 500
Expected 05/04/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,232 € 0,23 €
0,158 € 1,58 €
0,14 € 3,50 €
0,12 € 12,00 €
0,111 € 27,75 €
0,099 € 49,50 €
0,095 € 95,00 €
Full Reel (Order in multiples of 2500)
0,095 € 237,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩