LM2936QMPX-5.0/NOPB

Texas Instruments
595-LM2936QMPX5.0NPB
LM2936QMPX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg A 595-LM2936QMP-5.0NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
50 mA
1 Output
Positive
15 uA
5.5 V
40 V
Fixed
- 40 C
+ 125 C
200 mV
AEC-Q100
LM2936Q
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 15 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 765

Stock:
765
Can Dispatch Immediately
On Order:
2 000
Expected 19/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,54 € 15,40 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,09 € 1 090,00 €
Full Reel (Order in multiples of 2000)
1,03 € 2 060,00 €
1,01 € 4 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,50 €
Min:
1

Similar Product

Texas Instruments LM2936QMP-5.0/NOPB
Texas Instruments
LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg A 595-LM2936QMPX5.0NPB