LM306P

Texas Instruments
595-LM306P
LM306P

Mfr.:

Description:
Analog Comparators Diff Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
Open Collector
28 ns
Differential
10 V
24 V
1.9 mA
100 mA
5 mV
25 uA
0 C
+ 70 C
LM306
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 5 uA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.028 us
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,43 € 24,30 €
2,06 € 103,00 €
1,94 € 194,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,72 € 1 720,00 €
1,68 € 4 200,00 €