LM311M

926-LM311M
LM311M

Mfr.:

Description:
Analog Comparators Vtg Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
1 Channel
Open Collector, Open Drain
200 ns
General Purpose
5 V
36 V
5.1 mA
8 mA
7.5 mV
250 nA
0 C
+ 70 C
LM311
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 500 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,31 €
Min:
1

Similar Product

Texas Instruments LM311MX/NOPB
Texas Instruments
Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB