LM317DCYR

Texas Instruments
595-LM317DCYR
LM317DCYR

Mfr.:

Description:
Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
SMD/SMT
SOT-223-4
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
0 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.6 mm
Length: 6.5 mm
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311
Can Dispatch Immediately
On Order:
40 000
Expected 10/05/2027
47 500
Expected 05/07/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,851 € 0,85 €
0,613 € 6,13 €
0,554 € 13,85 €
0,488 € 48,80 €
0,456 € 114,00 €
0,437 € 218,50 €
0,424 € 424,00 €
Full Reel (Order in multiples of 2500)
0,404 € 1 010,00 €
0,395 € 1 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments LM317DCY
Texas Instruments
Linear Voltage Regulators 3 T 1.5A Adj Pos V A 595-LM317DCYR A 595 A 595-LM317DCYR