LM317LIPW

Texas Instruments
595-LM317LIPW
LM317LIPW

Mfr.:

Description:
Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPWR A 595-LM317LIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
TSSOP-8
1 Output
Positive
1.25 V to 32 V
100 mA
Adjustable
- 40 C
+ 125 C
1.5 mA
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 3 mm
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Width: 4.4 mm
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 831

Stock:
2 831 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,41 € 141,00 €
1,35 € 405,00 €
1,31 € 786,00 €
1,21 € 1 270,50 €
1,19 € 3 034,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,95 €
Min:
1

Similar Product

Texas Instruments LM317LIPWR
Texas Instruments
Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPW A 595-LM317LIPW