LM3243TMX/NOPB

Texas Instruments
926-LM3243TMX/NOPB
LM3243TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.7MHz 2.5A SD DC/DC Converter A 926-LM3 A 926-LM3243TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
400 mV to 3.6 V
2.5 A
1 Output
2.7 V
5.5 V
2.7 MHz
- 30 C
+ 90 C
LM3243
Reel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Voltage Converter
Unit Weight: 4,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,588 € 1 764,00 €
0,574 € 3 444,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments LM3243TME/NOPB
Texas Instruments
Switching Voltage Regulators 2.7MHz 2.5A SD DC/DC Converter A 926-LM3 A 926-LM3243TMX/NOPB